Switch Kit Tactile
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14460

DigiKey Part Number
1568-14460-ND
Manufacturer
Manufacturer Product Number
14460
Description
MULTICOLOR BUTTONS - 4-PACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch Kit Tactile
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Switching
100mA (DC)
Manufacturer
SparkFun Electronics
Voltage Rating - DC
12V
Packaging
Bulk
Actuator Type
Round Button
Part Status
Active
Circuit
SPST-NO
Kit Type
Tactile
Mounting Type
Through Hole
Quantity
4 Pieces (4 Values - 1 Each)
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč