
367 | |
|---|---|
DigiKey Part Number | 1528-367-ND |
Manufacturer | |
Manufacturer Product Number | 367 |
Description | TACTILE BUTTON SWITCH 20PK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Datasheet | Datasheet |
Category | Quantity 20 Pieces (20 Values - 1 Each) |
Manufacturer Adafruit Industries LLC | Actuator Type Standard |
Packaging Bulk | Circuit SPST-NO |
Part Status Active | Mounting Type Through Hole |
Kit Type Tactile | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |












