
10302 | |
|---|---|
DigiKey Part Number | 1568-10302-ND |
Manufacturer | |
Manufacturer Product Number | 10302 |
Description | TACTILE BUTTON ASSORTMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Tactile |
Datasheet | Datasheet |
EDA/CAD Models | 10302 Models |
Category | Quantity 12 Pieces (6 Values - 2 Each) |
Manufacturer SparkFun Electronics | Actuator Type Round Button |
Packaging Bulk | Circuit SPST-NO |
Part Status Active | Mounting Type Through Hole |
Kit Type Tactile | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











