
MDOB048064AV-WI | |
|---|---|
DigiKey Part Number | 3086-MDOB048064AV-WI-ND |
Manufacturer | |
Manufacturer Product Number | MDOB048064AV-WI |
Description | GRAPHIC DISPLAY OLED WHITE 0.71" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED I2C 0.71" (18.03mm) 64 x 48 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.71" (18.03mm) |
Manufacturer Midas Displays | Viewing Area 10.54mm W x 14.70mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 64 x 48 |
Part Status Active | Interface I2C |
Display Type OLED | Controller Type SSD1306BZ |
Display Mode Transmissive | Graphics Color White |
Touchscreen Non-Touch | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 150,55600 Kč | 1 505,56 Kč |
| 30 | 139,63667 Kč | 4 189,10 Kč |
| 50 | 130,39760 Kč | 6 519,88 Kč |
| 100 | 126,19800 Kč | 12 619,80 Kč |
| 200 | 120,31855 Kč | 24 063,71 Kč |
| 300 | 112,96923 Kč | 33 890,77 Kč |
| 500 | 109,60956 Kč | 54 804,78 Kč |
| 1 000 | 98,90058 Kč | 98 900,58 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |











