
4440 | |
|---|---|
DigiKey Part Number | 1528-4440-ND |
Manufacturer | |
Manufacturer Product Number | 4440 |
Description | I2C OLED DISPLAY STEMMA QWIIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED 0.91" Display Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Contents Board(s), Header(s) |
Manufacturer Adafruit Industries LLC | Suggested Programming Environment Arduino, CircuitPython, Python |
Packaging Bulk | Interconnect System STEMMA QT (DUELink/Qwiic) |
Part Status Active | Note Header(s) Not Installed |
Platform Qwiic, STEMMA QT | Primary Attributes 128x32 |
Type Display | Secondary Attributes I2C Interface(s) |
Function OLED 0.91" | Base Product Number |
Utilized IC / Part SSD1306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |











