Non-Touch Graphic LCD Display Module Transmissive White OLED I2C 0.66" (16.76mm) 64 x 48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDOB064048AV-WI

DigiKey Part Number
3086-MDOB064048AV-WI-ND
Manufacturer
Manufacturer Product Number
MDOB064048AV-WI
Description
GRAPHIC DISPLAY OLED WHITE 0.66"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White OLED I2C 0.66" (16.76mm) 64 x 48
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
0.66" (16.76mm)
Manufacturer
Midas Displays
Viewing Area
13.42mm W x 10.06mm H
Series
Backlight
LED - White
Packaging
Tray
Dot Pixels
64 x 48
Part Status
Active
Interface
I2C
Display Type
OLED
Controller Type
SSD1306BZ
Display Mode
Transmissive
Graphics Color
White
Touchscreen
Non-Touch
Background Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of 13 556,08 Kč or more for products shipped by Midas Displays
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2168,51000 Kč337,02 Kč
10155,58200 Kč1 555,82 Kč
30144,52867 Kč4 335,86 Kč
50134,93500 Kč6 746,75 Kč
100130,55540 Kč13 055,54 Kč
200124,50735 Kč24 901,47 Kč
300117,41647 Kč35 224,94 Kč
500114,07958 Kč57 039,79 Kč
1 000102,81762 Kč102 817,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,51000 Kč
Unit Price with VAT:203,89710 Kč