
MDOB064032AV-WI | |
|---|---|
DigiKey Part Number | 3086-MDOB064032AV-WI-ND |
Manufacturer | |
Manufacturer Product Number | MDOB064032AV-WI |
Description | GRAPHIC DISPLAY OLED WHITE 0.49" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White OLED I2C 0.49" (12.45mm) 64 x 32 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 0.49" (12.45mm) |
Manufacturer Midas Displays | Viewing Area 11.18mm W x 5.58mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 64 x 32 |
Part Status Active | Interface I2C |
Display Type OLED | Controller Type SSD1306BZ |
Display Mode Transmissive | Graphics Color White |
Touchscreen Non-Touch | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 116,58000 Kč | 233,16 Kč |
| 10 | 107,61400 Kč | 1 076,14 Kč |
| 30 | 99,89800 Kč | 2 996,94 Kč |
| 50 | 93,22400 Kč | 4 661,20 Kč |
| 100 | 90,30430 Kč | 9 030,43 Kč |
| 200 | 86,13320 Kč | 17 226,64 Kč |
| 300 | 81,12790 Kč | 24 338,37 Kč |
| 500 | 78,83380 Kč | 39 416,90 Kč |
| 1 000 | 76,33113 Kč | 76 331,13 Kč |
| Unit Price without VAT: | 116,58000 Kč |
|---|---|
| Unit Price with VAT: | 141,06180 Kč |












