
YDP OLED W 96 SI | |
|---|---|
DigiKey Part Number | 3746-YDPOLEDW96SI-ND |
Manufacturer | |
Manufacturer Product Number | YDP OLED W 96 SI |
Description | OLED DISPLAY, 0.96", 64*128, OUT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, SPI 0.96" (24.38mm) 128 x 64 |
Datasheet | Datasheet |
Category | Viewing Area 11.86mm W x 22.74mm H |
Manufacturer Knitter-Switch | Backlight Without Backlight |
Packaging Box | Dot Pixels 128 x 64 |
Part Status Active | Interface I2C, SPI |
Display Type OLED - Passive Matrix | Controller Type SH1107 |
Display Mode Passive | Graphics Color White |
Touchscreen Non-Touch | Dot Size 0.15mm W x 0.15mm H |
Diagonal Screen Size 0.96" (24.38mm) | Dot Pitch 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 85,56700 Kč | 855,67 Kč |
| 100 | 72,72870 Kč | 7 272,87 Kč |
| 1 000 | 61,82504 Kč | 61 825,04 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |










