
YDP OLED W 130 | |
|---|---|
DigiKey Part Number | 3746-YDPOLEDW130-ND |
Manufacturer | |
Manufacturer Product Number | YDP OLED W 130 |
Description | OLED DISPLAY, 1.3", 128*64, OUTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 1.3" (33.02mm) 128 x 64 |
Datasheet | Datasheet |
Category | Viewing Area 31.42mm W x 16.70mm H |
Manufacturer Knitter-Switch | Backlight Without Backlight |
Packaging Box | Dot Pixels 128 x 64 |
Part Status Active | Interface 8-Bit, Parallel, I2C, SPI |
Display Type OLED - Passive Matrix | Controller Type CH1116 |
Display Mode Passive | Graphics Color White |
Touchscreen Non-Touch | Dot Size 0.21mm W x 0.21mm H |
Diagonal Screen Size 1.3" (33.02mm) | Dot Pitch 0.23mm W x 0.23mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 125,75700 Kč | 1 257,57 Kč |
| 100 | 106,89450 Kč | 10 689,45 Kč |
| 1 000 | 90,87325 Kč | 90 873,25 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |











