


100015674 | |
|---|---|
DigiKey Part Number | 1597-100015674-ND |
Manufacturer | |
Manufacturer Product Number | 100015674 |
Description | 1.3INCH OLED 128*64-WHITE-FPC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix 8-Bit, I2C, SPI 1.3" (33.02mm) 128 x 64 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Seeed Technology Co., Ltd | Dot Pixels 128 x 64 |
Packaging Bulk | Interface 8-Bit, I2C, SPI |
Part Status Active | Controller Type CH1116G |
Display Type OLED - Passive Matrix | Graphics Color White |
Display Mode Passive | Dot Size 0.21mm W x 0.21mm H |
Touchscreen Non-Touch | Dot Pitch 0.23mm W x 0.23mm H |
Diagonal Screen Size 1.3" (33.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |





