
104990843 | |
|---|---|
DigiKey Part Number | 1597-104990843-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990843 |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black Monochrome SPI 1.54" (39.12mm) 200 x 200 |
Datasheet | Datasheet |
Category | Viewing Area 27.00mm W x 27.00mm H |
Manufacturer Seeed | Backlight Without Backlight |
Packaging Box | Dot Pixels 200 x 200 |
Part Status Active | Interface SPI |
Display Type Monochrome | Graphics Color Black |
Display Mode Reflective | Background Color White |
Diagonal Screen Size 1.54" (39.12mm) | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |











