
104990857 | |
|---|---|
DigiKey Part Number | 1597-104990857-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990857 |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black Monochrome SPI 4.2" (106.68mm) 300 x 400 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Seeed | Dot Pixels 300 x 400 |
Packaging Box | Interface SPI |
Part Status Active | Controller Type STM32 |
Display Type Monochrome | Graphics Color Black |
Display Mode Reflective | Background Color White |
Diagonal Screen Size 4.2" (106.68mm) | Dot Pitch 0.21mm W x 0.21mm H |
Viewing Area 84.80mm W x 63.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |







