
104990845 | |
|---|---|
DigiKey Part Number | 1597-104990845-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990845 |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black Monochrome SPI 2.13" (54.10mm) 250 x 122 |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Seeed | Dot Pixels 250 x 122 |
Packaging Box | Interface SPI |
Part Status Active | Controller Type STM32 |
Display Type Monochrome | Graphics Color Black |
Display Mode Reflective | Background Color White |
Diagonal Screen Size 2.13" (54.10mm) | Dot Pitch 0.19mm W x 0.19mm H |
Viewing Area 48.55mm W x 23.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |











