
4224 | |
|---|---|
DigiKey Part Number | 1528-2908-ND |
Manufacturer | |
Manufacturer Product Number | 4224 |
Description | EINK BREAKOUT FRIEND W/32KB SRAM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Adapter EPD Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Display Adapter EPD |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython |
Part Status Active | Note Header(s) Not Installed |
Type Display | Secondary Attributes SPI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |











