


100064541 | |
|---|---|
DigiKey Part Number | 1597-100064541-ND |
Manufacturer | |
Manufacturer Product Number | 100064541 |
Description | 7.3 SPECTRA 6 E-INK / EPAPER DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Black, Blue, Green, Red, White, Yellow Monochrome SPI 7.3" (185.42mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 164.00mm W x 104.90mm H |
Manufacturer Seeed Technology Co., Ltd | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface SPI |
Display Type Monochrome | Controller Type ESP32-S3 |
Touchscreen Non-Touch | Graphics Color Black, Blue, Green, Red, White, Yellow |
Diagonal Screen Size 7.3" (185.42mm) | Dot Pitch 0.20mm W x 7.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,91000 Kč | 944,91 Kč |
| Unit Price without VAT: | 944,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,34110 Kč |











