


100071485 | |
|---|---|
DigiKey Part Number | 1597-100071485-ND |
Manufacturer | |
Manufacturer Product Number | 100071485 |
Description | 10.3 MONOCHROME EINK EPAPER DISP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Black, White Monochrome TTL 10.3" (261.62mm) 1404 x 1872 |
Datasheet | Datasheet |
Category | Viewing Area 210.86mm W x 158.45mm H |
Manufacturer Seeed Technology Co., Ltd | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 1404 x 1872 |
Part Status Active | Interface TTL |
Display Type Monochrome | Controller Type ESP32-S3 |
Touchscreen Non-Touch | Graphics Color Black, White |
Diagonal Screen Size 10.3" (261.62mm) | Dot Pitch 0.11mm W x 0.11mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,72000 Kč | 1 772,72 Kč |
| Unit Price without VAT: | 1 772,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,99120 Kč |




