
6396 | |
|---|---|
DigiKey Part Number | 1528-6396-ND |
Manufacturer | |
Manufacturer Product Number | 6396 |
Description | 7.5 800X480 MONOCHROME EINK / EP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black Monochrome - Electronic Paper Display (EPD) I2C, SPI 7.5" (190.50mm) 800 x 480 |
Datasheet | Datasheet |
Category | Dot Pixels 800 x 480 |
Manufacturer Adafruit Industries LLC | Interface I2C, SPI |
Packaging Bulk | Controller Type UC8179 |
Part Status Active | Graphics Color Black |
Display Type Monochrome - Electronic Paper Display (EPD) | Background Color White |
Diagonal Screen Size 7.5" (190.50mm) | Dot Pitch 0.20mm W x 0.20mm H |
Viewing Area 163.20mm W x 97.72mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,83000 Kč | 1 258,83 Kč |
| Unit Price without VAT: | 1 258,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,18430 Kč |





