
1028 | |
|---|---|
DigiKey Part Number | 1528-1028-ND |
Manufacturer | |
Manufacturer Product Number | 1028 |
Description | 2.9" RED/BLACK/WHITE EINK DSPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UC8151D eInk Electronic ePaper 2.9" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part UC8151D |
Manufacturer Adafruit Industries LLC | Contents Board(s), Header(s) |
Packaging Bulk | Note Header(s) Not Installed |
Part Status Active | Primary Attributes 296x128 |
Type Display | Secondary Attributes SPI Interface(s) |
Function eInk Electronic ePaper 2.9" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |




