
6383 | |
|---|---|
DigiKey Part Number | 1528-6383-ND |
Manufacturer | |
Manufacturer Product Number | 6383 |
Description | 2.13 250X122 MONOCHROME OR GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) I2C, Serial, SPI 2.13" (54.10mm) 250 x 122 |
Datasheet | Datasheet |
Category | Viewing Area 49.35mm W x 24.50mm H |
Manufacturer Adafruit Industries LLC | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 250 x 122 |
Part Status Active | Interface I2C, Serial, SPI |
Display Type TFT - Electronic Paper Display (EPD) | Controller Type SSD1680Z |
Display Mode Reflective | Graphics Color Black |
Touchscreen Non-Touch | Background Color White |
Diagonal Screen Size 2.13" (54.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |











