
E2206KS0E1 | |
|---|---|
DigiKey Part Number | 1452-E2206KS0E1-ND |
Manufacturer | |
Manufacturer Product Number | E2206KS0E1 |
Description | GRAPHIC DISPLAY TFT BLACK 2.06" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Electronic Paper Display (EPD) SPI 2.06" (52.32mm) 248 x 128 |
Datasheet | Datasheet |
Category | Viewing Area 46.50mm W x 24.00mm H |
Manufacturer Pervasive Displays | Dot Pixels 248 x 128 |
Packaging Box | Interface SPI |
Part Status Active | Graphics Color Black |
Display Type TFT - Electronic Paper Display (EPD) | Background Color White |
Diagonal Screen Size 2.06" (52.32mm) | Dot Pitch 0.19mm W x 0.19mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |








