


NHD-1.5-240240AF-CSXP | |
|---|---|
DigiKey Part Number | 757-NHD-1.5-240240AF-CSXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.5-240240AF-CSXP |
Description | 1.5 SQUARE IPS TFT HIGH BRITE BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 8-Bit, SPI 1.5" (38.10mm) 240 x 240 |
Datasheet | Datasheet |
Category | Viewing Area 29.72mm W x 29.62mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 240 x 240 |
Part Status Active | Interface Parallel, 8-Bit, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7789VI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 1.5" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,77000 Kč | 213,77 Kč |
| 5 | 204,88400 Kč | 1 024,42 Kč |
| Unit Price without VAT: | 213,77000 Kč |
|---|---|
| Unit Price with VAT: | 258,66170 Kč |











