Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 1" (25.40mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAZZ-BC-W

DigiKey Part Number
2544-JAZZ-BC-W-ND
Manufacturer
Manufacturer Product Number
JAZZ-BC-W
Description
GRAPHIC DISPLAY FSTN BLACK 1"
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 1" (25.40mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
Without Backlight
Manufacturer
Orient Display
Dot Pixels
128 x 64
Series
Interface
Parallel
Packaging
Box
Controller Type
ST7565R
Part Status
Active
Graphics Color
Black
Display Type
FSTN - Film Super-Twisted Nematic
Background Color
Gray
Display Mode
Transflective
Dot Size
0.16mm W x 0.16mm H
Diagonal Screen Size
1" (25.40mm)
Dot Pitch
0.18mm W x 0.18mm H
Viewing Area
26.50mm W x 14.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč