
MC64SEG3-GPTLY3 | |
|---|---|
DigiKey Part Number | 3086-MC64SEG3-GPTLY3-ND |
Manufacturer | |
Manufacturer Product Number | MC64SEG3-GPTLY3 |
Description | GRAPHIC DISPLAY STN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black STN - Super-Twisted Nematic Parallel 2.15" (54.74mm) 64 x 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.15" (54.74mm) | |
Viewing Area | 54.00mm W x 9.00mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 64 x 1 | |
Interface | Parallel | |
Controller Type | HT1621 or HT1623 | |
Graphics Color | Black | |
Background Color | Yellow/Green | |
Dot Size | - | |
Dot Pitch | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 63,62400 Kč | 636,24 Kč |
| 30 | 59,00433 Kč | 1 770,13 Kč |
| 50 | 55,22480 Kč | 2 761,24 Kč |
| 100 | 53,75490 Kč | 5 375,49 Kč |
| 200 | 52,07505 Kč | 10 415,01 Kč |
| 300 | 50,39520 Kč | 15 118,56 Kč |
| 500 | 48,71536 Kč | 24 357,68 Kč |
| 1 000 | 47,03552 Kč | 47 035,52 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |








