
LCD-S401M16KR | |
|---|---|
DigiKey Part Number | LCD-S401M16KR-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S401M16KR |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 20.32mm x 10.16mm x 2.80mm |
Datasheet | Datasheet |
EDA/CAD Models | LCD-S401M16KR Models |
Category | Character Size 4.42mm H x 2.31mm W |
Manufacturer Lumex Opto/Components Inc. | Outline L x W x H 20.32mm x 10.16mm x 2.80mm |
Packaging Tray | Viewing Area 17.92mm L x 5.28mm W |
Part Status Active | Backlight Without Backlight |
Number of Characters 4.0 | Voltage - Supply 3V |
Display Format 4 x 1 | Operating Temperature 0°C ~ 50°C |
Character Format 7-Segment | Background Color Gray |
Display Type TN - Twisted Nematic | Base Product Number |
Display Mode Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 30,95000 Kč | 309,50 Kč |
| 100 | 23,60220 Kč | 2 360,22 Kč |
| 864 | 19,51317 Kč | 16 859,38 Kč |
| 1 728 | 18,58517 Kč | 32 115,17 Kč |
| 2 592 | 18,10985 Kč | 46 940,73 Kč |
| 5 184 | 17,39736 Kč | 90 187,91 Kč |
| 10 368 | 16,79473 Kč | 174 127,76 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |










