
OD-204 | |
|---|---|
DigiKey Part Number | 2544-OD-204-ND |
Manufacturer | |
Manufacturer Product Number | OD-204 |
Description | LCD GLASS MOD 2DIG TN+ REFL |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 8.00mm x 10.00mm x 1.80mm |
Datasheet | Datasheet |
Category | Display Mode Reflective |
Manufacturer Orient Display | Character Size 4.00mm H x 2.00mm W |
Packaging Box | Outline L x W x H 8.00mm x 10.00mm x 1.80mm |
Part Status Active | Viewing Area 6.00mm L x 5.50mm W |
Number of Characters 2.0 | Voltage - Supply 3V |
Display Format 2 x 1 | Operating Temperature -20°C ~ 70°C |
Character Format 7-Segment | Text Color Black |
Display Type TN - Twisted Nematic | Background Color Gray |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |







