
OD-357 | |
|---|---|
DigiKey Part Number | 2544-OD-357-ND |
Manufacturer | |
Manufacturer Product Number | OD-357 |
Description | LCD GLASS MOD 3.5DIG TN+ REFL |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.85mm |
Datasheet | Datasheet |
Category | Display Mode Reflective |
Manufacturer Orient Display | Character Size 12.71mm H x 6.68mm W |
Packaging Box | Outline L x W x H 50.80mm x 30.48mm x 2.85mm |
Part Status Active | Viewing Area 44.45mm L x 16.51mm W |
Number of Characters 3.5 | Voltage - Supply 3V |
Display Format 3.5 x 1 | Operating Temperature -20°C ~ 70°C |
Character Format 7-Segment | Text Color Black |
Display Type TN - Twisted Nematic | Background Color Gray |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |


