
OD-202 | |
|---|---|
DigiKey Part Number | 5491-OD-202-ND |
Manufacturer | |
Manufacturer Product Number | OD-202 |
Description | LCD GLASS MOD 2DIG TN+ TRANSF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic 22.86mm x 21.34mm x 2.80mm |
Datasheet | Datasheet |
Category | Display Mode Transflective |
Manufacturer Orient Display | Character Size 12.70mm H x 5.64mm W |
Packaging Box | Outline L x W x H 22.86mm x 21.34mm x 2.80mm |
Part Status Active | Viewing Area 15.86mm L x 18.18mm W |
Number of Characters 2.0 | Voltage - Supply 4.3V |
Display Format 2 x 1 | Operating Temperature -20°C ~ 70°C |
Character Format 7-Segment | Text Color Black |
Display Type TN - Twisted Nematic | Background Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,74000 Kč | 305,74 Kč |
| 10 | 238,44100 Kč | 2 384,41 Kč |
| 100 | 199,32440 Kč | 19 932,44 Kč |
| 500 | 182,33254 Kč | 91 166,27 Kč |
| 1 000 | 176,82294 Kč | 176 822,94 Kč |
| Unit Price without VAT: | 305,74000 Kč |
|---|---|
| Unit Price with VAT: | 369,94540 Kč |


