Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 20.32mm x 10.16mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD-S401M16TF

DigiKey Part Number
LCD-S401M16TF-ND
Manufacturer
Manufacturer Product Number
LCD-S401M16TF
Description
LCD MOD 4DIG 4 X 1 TRANSFLECTIVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 20.32mm x 10.16mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Characters
4.0
Display Format
4 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
4.42mm H x 2.31mm W
Outline L x W x H
20.32mm x 10.16mm x 2.80mm
Viewing Area
17.92mm L x 5.28mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
-
Interface
-
Operating Temperature
0°C ~ 50°C
Text Color
-
Background Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 062
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1024,73600 Kč247,36 Kč
10018,67350 Kč1 867,35 Kč
86415,28406 Kč13 205,43 Kč
1 72814,51389 Kč25 080,00 Kč
2 59214,11921 Kč36 596,99 Kč
5 18413,52755 Kč70 126,82 Kč
10 36813,02698 Kč135 063,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč