
LCD-H401M16KR | |
|---|---|
DigiKey Part Number | 67-LCD-H401M16KRTR-ND - Tape & Reel (TR) 67-LCD-H401M16KRCT-ND - Cut Tape (CT) 67-LCD-H401M16KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCD-H401M16KR |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 20.32mm x 10.16mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.42mm H x 2.31mm W | |
Outline L x W x H | 20.32mm x 10.16mm x 2.80mm | |
Viewing Area | 17.92mm L x 5.28mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -30°C ~ 80°C | |
Text Color | - | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 100 | 22,14240 Kč | 2 214,24 Kč |
| 500 | 19,05988 Kč | 9 529,94 Kč |
| 1 000 | 18,05408 Kč | 18 054,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 592 | 16,91724 Kč | 43 849,49 Kč |
| 5 184 | 16,23910 Kč | 84 183,49 Kč |
| 7 776 | 15,89208 Kč | 123 576,81 Kč |
| 12 960 | 15,50057 Kč | 200 887,39 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |





