
OD-409 | |
|---|---|
DigiKey Part Number | 5491-OD-409-ND |
Manufacturer | |
Manufacturer Product Number | OD-409 |
Description | 4 DIGIT LCD GLASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 30.48mm x 2.80mm |
Datasheet | Datasheet |
Category | Display Mode Transflective |
Manufacturer Orient Display | Character Size 12.70mm H x 6.61mm W |
Packaging Box | Outline L x W x H 50.80mm x 30.48mm x 2.80mm |
Part Status Active | Viewing Area 44.45mm L x 16.51mm W |
Number of Characters 4.0 | Backlight Without Backlight |
Display Format 4 x 1 | Voltage - Supply 5V |
Character Format 7-Segment | Operating Temperature -20°C ~ 70°C |
Display Type TN - Twisted Nematic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,22000 Kč | 171,22 Kč |
| 10 | 130,07600 Kč | 1 300,76 Kč |
| 100 | 105,95430 Kč | 10 595,43 Kč |
| 500 | 95,43518 Kč | 47 717,59 Kč |
| 1 000 | 92,02031 Kč | 92 020,31 Kč |
| 2 000 | 89,13349 Kč | 178 266,98 Kč |
| Unit Price without VAT: | 171,22000 Kč |
|---|---|
| Unit Price with VAT: | 207,17620 Kč |







