Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 69.85mm x 38.10mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 69.85mm x 38.10mm x 2.80mm
LCD-S401C71TR_Display

LCD-S401C71TR

DigiKey Part Number
67-1794-ND
Manufacturer
Manufacturer Product Number
LCD-S401C71TR
Description
LCD MOD 4 DIG 4 X 1 REFLECTIVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 69.85mm x 38.10mm x 2.80mm
Datasheet
 Datasheet
EDA/CAD Models
LCD-S401C71TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Character Size
18.00mm H x 9.00mm W
Manufacturer
Lumex Opto/Components Inc.
Outline L x W x H
69.85mm x 38.10mm x 2.80mm
Packaging
Tray
Viewing Area
62.23mm L x 22.86mm W
Part Status
Active
Backlight
Without Backlight
Number of Characters
4.0
Voltage - Supply
5V
Display Format
4 x 1
Operating Temperature
0°C ~ 50°C
Character Format
7-Segment
Background Color
Gray
Display Type
TN - Twisted Nematic
Base Product Number
Display Mode
Reflective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 848
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,94000 Kč139,94 Kč
10105,36200 Kč1 053,62 Kč
14482,69785 Kč11 908,49 Kč
57675,50885 Kč43 493,10 Kč
1 00873,22204 Kč73 807,82 Kč
2 01670,78694 Kč142 706,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,94000 Kč
Unit Price with VAT:169,32740 Kč