
LCD-S601C71TR | |
|---|---|
DigiKey Part Number | 67-1796-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S601C71TR |
Description | LCD MOD 6 DIG 6 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 93.85mm x 38.10mm x 2.80mm |
Datasheet | Datasheet |
Category | Character Size 17.99mm H x 10.16mm W |
Manufacturer Lumex Opto/Components Inc. | Outline L x W x H 93.85mm x 38.10mm x 2.80mm |
Packaging Tray | Viewing Area 86.36mm L x 24.13mm W |
Part Status Active | Backlight Without Backlight |
Number of Characters 6.0 | Voltage - Supply 3V ~ 5V |
Display Format 6 x 1 | Operating Temperature 0°C ~ 50°C |
Character Format 7-Segment | Background Color Gray |
Display Type TN - Twisted Nematic | Base Product Number |
Display Mode Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 Kč | 160,17 Kč |
| 10 | 121,33700 Kč | 1 213,37 Kč |
| 324 | 90,88491 Kč | 29 446,71 Kč |
| 648 | 87,29733 Kč | 56 568,67 Kč |
| 1 296 | 84,26330 Kč | 109 205,24 Kč |
| 2 268 | 82,16028 Kč | 186 339,52 Kč |
| Unit Price without VAT: | 160,17000 Kč |
|---|---|
| Unit Price with VAT: | 193,80570 Kč |


