
LCD-S401C39TF | |
|---|---|
DigiKey Part Number | 67-1809-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S401C39TF |
Description | LCD 4 DIGIT .39" TRANSFLECT TN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 7-Segment LCD - Color 50.80mm x 24.64mm x 1.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | LCD - Color | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 50.80mm x 24.64mm x 1.80mm | |
Viewing Area | 43.18mm L x 12.70mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 61,62900 Kč | 616,29 Kč |
| 270 | 44,71096 Kč | 12 071,96 Kč |
| 540 | 42,54117 Kč | 22 972,23 Kč |
| 1 080 | 40,70384 Kč | 43 960,15 Kč |
| 2 160 | 39,14941 Kč | 84 562,73 Kč |
| 5 130 | 37,54168 Kč | 192 588,82 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |








