
906-080 | |
|---|---|
DigiKey Part Number | 906-080-ND |
Manufacturer | |
Manufacturer Product Number | 906-080 |
Description | ROUND SPACER NYLON 2.03MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.080" (2.03mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 906-080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.085" (2.16mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Between Board Height | 0.080" (2.03mm) | |
Length - Overall | 0.080" (2.03mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,55400 Kč | 7,77 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 50 | 1,18000 Kč | 59,00 Kč |
| 100 | 1,09610 Kč | 109,61 Kč |
| 250 | 0,99952 Kč | 249,88 Kč |
| 500 | 0,93652 Kč | 468,26 Kč |
| 1 000 | 0,88003 Kč | 880,03 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






