
B72210S0351K101 | |
|---|---|
DigiKey Part Number | 495-6461-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0351K101 |
Description | VARISTOR 560V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0351K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 1.5 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 100 | 3,52350 Kč | 352,35 Kč |
| 250 | 3,25384 Kč | 813,46 Kč |
| 750 | 3,00972 Kč | 2 257,29 Kč |
| 1 500 | 2,89017 Kč | 4 335,26 Kč |
| 3 000 | 2,79161 Kč | 8 374,83 Kč |
| 5 250 | 2,72502 Kč | 14 306,36 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







