
AFK128128A0-1.44N6NTM | |
|---|---|
DigiKey Part Number | 5491-AFK128128A0-1.44N6NTM-ND |
Manufacturer | |
Manufacturer Product Number | AFK128128A0-1.44N6NTM |
Description | GRAPHIC DISPLAY TFT RGB 1.44" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 1.44" (36.57mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.44" (36.57mm) | |
Viewing Area | 25.50mm W x 26.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | MCU, SPI | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 10 | 167,10200 Kč | 1 671,02 Kč |
| 100 | 137,56630 Kč | 13 756,63 Kč |
| 500 | 124,70880 Kč | 62 354,40 Kč |
| 1 000 | 120,53650 Kč | 120 536,50 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |










