
AFY320240A0-3.5INTH-R | |
|---|---|
DigiKey Part Number | 5491-AFY320240A0-3.5INTH-R-ND |
Manufacturer | |
Manufacturer Product Number | AFY320240A0-3.5INTH-R |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB), SPI 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer Orient Display | Viewing Area 72.28mm W x 54.76mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 320 x 240 |
Part Status Active | Interface 24-Bit (RGB), SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7272A |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,67000 Kč | 674,67 Kč |
| 10 | 545,65400 Kč | 5 456,54 Kč |
| 100 | 471,02710 Kč | 47 102,71 Kč |
| Unit Price without VAT: | 674,67000 Kč |
|---|---|
| Unit Price with VAT: | 816,35070 Kč |




