
AFY320240A0-3.5INTH-C2 | |
|---|---|
DigiKey Part Number | 5491-AFY320240A0-3.5INTH-C2-ND |
Manufacturer | |
Manufacturer Product Number | AFY320240A0-3.5INTH-C2 |
Description | GRAPHIC DISPLAY TFT BLACK 3.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Black TFT - Color 24-Bit (RGB), I2C 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 71.08mm W x 53.56mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | 24-Bit (RGB), I2C | |
Controller Type | ST7272 | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,59000 Kč | 765,59 Kč |
| 10 | 622,54900 Kč | 6 225,49 Kč |
| 100 | 539,97620 Kč | 53 997,62 Kč |
| Unit Price without VAT: | 765,59000 Kč |
|---|---|
| Unit Price with VAT: | 926,36390 Kč |





