


NHD-3.5-640480EF-MSXP-CTP | |
|---|---|
DigiKey Part Number | 757-NHD-3.5-640480EF-MSXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.5-640480EF-MSXP-CTP |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, MIPI 3.5" (88.90mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-3.5-640480EF-MSXP-CTP Models |
Category | Viewing Area 71.08mm W x 53.56mm H |
Manufacturer Newhaven Display Intl | Backlight LED |
Packaging Bulk | Dot Pixels 640 x 480 (VGA) |
Part Status Active | Interface I2C, MIPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type FL7703NI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 3.5" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,76000 Kč | 941,76 Kč |
| Unit Price without VAT: | 941,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,52960 Kč |















