
NHD-3.5-HDMI-HR-RSXP | |
|---|---|
DigiKey Part Number | 757-NHD-3.5-HDMI-HR-RSXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.5-HDMI-HR-RSXP |
Description | 3.5" HI-RES IPS HDMI TFT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 3.5" (88.90mm) 640 x 480 (VGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-3.5-HDMI-HR-RSXP Models |
Category | Viewing Area 72.48mm W x 55.36mm H |
Manufacturer Newhaven Display Intl | Backlight LED |
Packaging Box | Dot Pixels 640 x 480 (VGA) |
Part Status Active | Interface HDMI, USB |
Display Type TFT - Color | Controller Type LT6911C |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 3.5" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,25000 Kč | 1 293,25 Kč |
| Unit Price without VAT: | 1 293,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 564,83250 Kč |











