
DLC0350HDP07HF-C-1 | |
|---|---|
DigiKey Part Number | 3190-DLC0350HDP07HF-C-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0350HDP07HF-C-1 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 3.5" (88.90mm) 480 x 800 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer DLC Display Co.,Ltd | Viewing Area 45.96mm W x 76.20mm H |
Packaging Bag | Backlight LED |
Part Status Active | Dot Pixels 480 x 800 |
Display Type TFT - Color, IPS (In-Plane Switching) | Interface HDMI, USB |
Display Mode Transmissive | Controller Type ST7701SN |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 004,63000 Kč | 2 004,63 Kč |
| 10 | 1 700,93300 Kč | 17 009,33 Kč |
| 100 | 1 526,52040 Kč | 152 652,04 Kč |
| Unit Price without VAT: | 2 004,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 425,60230 Kč |



