
DP-0501-01A | |
|---|---|
DigiKey Part Number | 2005-DP-0501-01A-ND |
Manufacturer | |
Manufacturer Product Number | DP-0501-01A |
Description | TFT DISPLAY 5 INCH (800*480 RESO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), I2C 5" (127.00mm) 800 x 480 (WVGA) |
Category | Viewing Area 109.60mm W x 66.40mm H |
Manufacturer Bridgetek Pte Ltd. | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface 24-Bit (RGB), I2C |
Display Type TFT - Color | Controller Type FT5336, ILI5960, ILI6122 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color White |
Diagonal Screen Size 5" (127.00mm) | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,11000 Kč | 1 397,11 Kč |
| 10 | 1 166,26000 Kč | 11 662,60 Kč |
| 100 | 1 033,49640 Kč | 103 349,64 Kč |
| Unit Price without VAT: | 1 397,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 690,50310 Kč |


