




0522710679 | |
|---|---|
DigiKey Part Number | WM7955TR-ND - Tape & Reel (TR) WM7955CT-ND - Cut Tape (CT) WM7955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710679 |
Description | CONN FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710679 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 25 | 16,72280 Kč | 418,07 Kč |
| 50 | 15,92480 Kč | 796,24 Kč |
| 100 | 15,16060 Kč | 1 516,06 Kč |
| 250 | 14,21060 Kč | 3 552,65 Kč |
| 500 | 13,53196 Kč | 6 765,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,74271 Kč | 11 742,71 Kč |
| 2 000 | 11,18207 Kč | 22 364,14 Kč |
| 3 000 | 10,86674 Kč | 32 600,22 Kč |
| 5 000 | 10,48220 Kč | 52 411,00 Kč |
| 7 000 | 10,23641 Kč | 71 654,87 Kč |
| 10 000 | 9,98228 Kč | 99 822,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



















