6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151670219

DigiKey Part Number
WM19600-ND
Manufacturer
Manufacturer Product Number
0151670219
Description
CABLE FFC/FPC 6POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670219 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-06-A-0254-C-4-08-4-TGCT2662073-10-06-A-0254-C-4-08-4-T-ND18,06000 KčSimilar
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,13200 Kč381,32 Kč
2535,74680 Kč893,67 Kč
5034,03360 Kč1 701,68 Kč
10032,40830 Kč3 240,83 Kč
25030,37740 Kč7 594,35 Kč
50028,92684 Kč14 463,42 Kč
1 00027,54623 Kč27 546,23 Kč
3 00025,49290 Kč76 478,70 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč