



0528080670 | |
|---|---|
DigiKey Part Number | WM11045TR-ND - Tape & Reel (TR) WM11045CT-ND - Cut Tape (CT) WM11045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080670 |
Description | CONN FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080670 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 12,40560 Kč | 310,14 Kč |
| 50 | 11,80920 Kč | 590,46 Kč |
| 100 | 11,24650 Kč | 1 124,65 Kč |
| 250 | 10,54100 Kč | 2 635,25 Kč |
| 500 | 10,03704 Kč | 5 018,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,37049 Kč | 10 370,49 Kč |
| 2 000 | 9,87547 Kč | 19 750,94 Kč |
| 3 000 | 9,59700 Kč | 28 791,00 Kč |
| 5 000 | 9,25735 Kč | 46 286,75 Kč |
| 7 000 | 9,04027 Kč | 63 281,89 Kč |
| 10 000 | 8,81578 Kč | 88 157,80 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





