


0152670204 | |
|---|---|
DigiKey Part Number | WM22889-ND |
Manufacturer | |
Manufacturer Product Number | 0152670204 |
Description | CABLE FFC/FPC 6POS 1MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,40800 Kč | 414,08 Kč |
| 25 | 38,81280 Kč | 970,32 Kč |
| 50 | 36,96060 Kč | 1 848,03 Kč |
| 100 | 35,19260 Kč | 3 519,26 Kč |
| 250 | 32,98868 Kč | 8 247,17 Kč |
| 500 | 31,41384 Kč | 15 706,92 Kč |
| 1 000 | 29,91480 Kč | 29 914,80 Kč |
| 3 000 | 27,68474 Kč | 83 054,22 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




















