



5747236-4 | |
|---|---|
DigiKey Part Number | A32073-ND |
Manufacturer | |
Manufacturer Product Number | 5747236-4 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747236-4 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Ground Strap, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 127,41600 Kč | 1 274,16 Kč |
| 25 | 119,42840 Kč | 2 985,71 Kč |
| 50 | 113,72100 Kč | 5 686,05 Kč |
| 104 | 107,99433 Kč | 11 231,41 Kč |
| 312 | 99,94106 Kč | 31 181,61 Kč |
| 520 | 96,40506 Kč | 50 130,63 Kč |
| 1 040 | 91,80831 Kč | 95 480,64 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |















