
5555139-2 | |
|---|---|
DigiKey Part Number | A33637-ND |
Manufacturer | |
Manufacturer Product Number | 5555139-2 |
Description | CONN RCPT 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5555139-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (6-32) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,58000 Kč | 849,58 Kč |
| 10 | 722,14200 Kč | 7 221,42 Kč |
| 30 | 668,30333 Kč | 20 049,10 Kč |
| 50 | 644,65540 Kč | 32 232,77 Kč |
| 100 | 613,91640 Kč | 61 391,64 Kč |
| 250 | 575,52916 Kč | 143 882,29 Kč |
| Unit Price without VAT: | 849,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,99180 Kč |









