



1658612-3 | |
|---|---|
DigiKey Part Number | AFR15B-ND |
Manufacturer | |
Manufacturer Product Number | 1658612-3 |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658612-3 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.25A |
Connector Type Receptacle, Female Sockets | Features Feed Through |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 26-28 AWG, Stranded or Solid |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,49000 Kč | 226,49 Kč |
| 10 | 192,43400 Kč | 1 924,34 Kč |
| 40 | 174,49275 Kč | 6 979,71 Kč |
| 80 | 166,16363 Kč | 13 293,09 Kč |
| 120 | 161,47892 Kč | 19 377,47 Kč |
| 280 | 152,11257 Kč | 42 591,52 Kč |
| 520 | 145,61792 Kč | 75 721,32 Kč |
| 1 000 | 139,05905 Kč | 139 059,05 Kč |
| Unit Price without VAT: | 226,49000 Kč |
|---|---|
| Unit Price with VAT: | 274,05290 Kč |




























