



5750638-1 | |
|---|---|
DigiKey Part Number | 5750638-1-ND |
Manufacturer | |
Manufacturer Product Number | 5750638-1 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5750638-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,20000 Kč | 229,20 Kč |
| 13 | 191,16462 Kč | 2 485,14 Kč |
| 26 | 182,02846 Kč | 4 732,74 Kč |
| 52 | 173,34135 Kč | 9 013,75 Kč |
| 104 | 165,06731 Kč | 17 167,00 Kč |
| 260 | 154,73819 Kč | 40 231,93 Kč |
| 507 | 147,62239 Kč | 74 844,55 Kč |
| 1 001 | 140,71233 Kč | 140 853,04 Kč |
| Unit Price without VAT: | 229,20000 Kč |
|---|---|
| Unit Price with VAT: | 277,33200 Kč |











